



BD6225FP-E2 | |
|---|---|
DigiKey Part Number | BD6225FP-E2TR-ND - Tape & Reel (TR) BD6225FP-E2CT-ND - Cut Tape (CT) BD6225FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6225FP-E2 |
Description | IC HALF BRIDGE DRVR 500MA 25HSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6225FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,12100 | € 31,21 |
| 25 | € 2,87560 | € 71,89 |
| 100 | € 2,60640 | € 260,64 |
| 250 | € 2,47792 | € 619,48 |
| 500 | € 2,40048 | € 1 200,24 |
| 1 000 | € 2,33674 | € 2 336,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,28429 | € 4 568,58 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

