Bipolar Motor Driver DMOS PWM HTSSOP-B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD61246EFV-E2

DigiKey Part Number
846-BD61246EFV-E2TR-ND - Tape & Reel (TR)
846-BD61246EFV-E2CT-ND - Cut Tape (CT)
846-BD61246EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD61246EFV-E2
Description
MULTIFUNCTION SINGLE-PHASE FULL-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM HTSSOP-B16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 16V
Part Status
Active
Voltage - Load
18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 105°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-VSSOP (0.173", 4.40mm Width) Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
HTSSOP-B16
Interface
PWM
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,98949€ 2 473,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,98949
Unit Price with VAT:€ 1,20718