
BD555BKFV-E2 | |
|---|---|
DigiKey Part Number | BD555BKFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD555BKFV-E2 |
Description | IC LED DRIVER OFFL PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM, TRIAC Dimming 14-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 39V |
Manufacturer Rohm Semiconductor | Frequency 40kHz ~ 400kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM, TRIAC |
Part Status Not For New Designs | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 110°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SSOP-B |
Voltage - Supply (Min) 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,19309 | € 2 982,72 |
| 5 000 | € 1,16909 | € 5 845,45 |
| Unit Price without VAT: | € 1,19309 |
|---|---|
| Unit Price with VAT: | € 1,45557 |

