
BD555A1AFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD555A1AFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD555A1AFV-E2 |
Description | IC LED DRIVER OFFL 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD555A1AFV-E2 Models |
Category | Voltage - Supply (Min) 10V |
Manufacturer Rohm Semiconductor | Voltage - Supply (Max) 38V |
Packaging Tape & Reel (TR) | Frequency 100kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SSOP-B |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD555A1AFV-E2 | Rohm Semiconductor | 2 500 | BD555A1AFV-E2CT-ND | € 1,32000 | Parametric Equivalent |

