
BD5320NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5320NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5320NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5320NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5320NVX-2CTL |
Description | NANO ENERGY, 2.0V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Threshold 2V | Supplier Device Package SSON004R1010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,29680 | € 7,42 |
| 100 | € 0,25820 | € 25,82 |
| 250 | € 0,23988 | € 59,97 |
| 500 | € 0,22880 | € 114,40 |
| 1 000 | € 0,21967 | € 219,67 |
| 2 500 | € 0,21586 | € 539,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20425 | € 1 021,25 |
| 10 000 | € 0,19947 | € 1 994,70 |
| 15 000 | € 0,19708 | € 2 956,20 |
| 25 000 | € 0,19443 | € 4 860,75 |
| 35 000 | € 0,19288 | € 6 750,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

