
BD5225G-TR | |
|---|---|
DigiKey Part Number | BD5225GTR-ND - Tape & Reel (TR) BD5225GCT-ND - Cut Tape (CT) BD5225GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5225G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5225G-TR Models |
Category | Voltage - Threshold 2.5V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4825G-TR | Rohm Semiconductor | 7 818 | BD4825GCT-ND | € 0,31000 | Parametric Equivalent |
| BD48E25G-MTR | Rohm Semiconductor | 362 | BD48E25G-MCT-ND | € 0,50000 | Parametric Equivalent |
| BD5225G-2MTR | Rohm Semiconductor | 2 109 | BD5225G-2MCT-ND | € 0,38000 | Parametric Equivalent |
| BD52E25G-MTR | Rohm Semiconductor | 1 647 | 846-BD52E25G-MCT-ND | € 0,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,18840 | € 4,71 |
| 100 | € 0,16230 | € 16,23 |
| 250 | € 0,14996 | € 37,49 |
| 500 | € 0,14252 | € 71,26 |
| 1 000 | € 0,13637 | € 136,37 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |




