
BD4932G-TR | |
|---|---|
DigiKey Part Number | BD4932GTR-ND - Tape & Reel (TR) BD4932GCT-ND - Cut Tape (CT) BD4932GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4932G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21100 | € 2,11 |
| 25 | € 0,18760 | € 4,69 |
| 100 | € 0,16190 | € 16,19 |
| 250 | € 0,14964 | € 37,41 |
| 500 | € 0,14228 | € 71,14 |
| 1 000 | € 0,13617 | € 136,17 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

