
BD4841G-TR | |
|---|---|
DigiKey Part Number | BD4841GTR-ND - Tape & Reel (TR) BD4841GCT-ND - Cut Tape (CT) BD4841GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4841G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21300 | € 2,13 |
| 25 | € 0,19000 | € 4,75 |
| 100 | € 0,16390 | € 16,39 |
| 250 | € 0,15152 | € 37,88 |
| 500 | € 0,14406 | € 72,03 |
| 1 000 | € 0,13789 | € 137,89 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

