
BD4840G-TR | |
|---|---|
DigiKey Part Number | BD4840GTR-ND - Tape & Reel (TR) BD4840GCT-ND - Cut Tape (CT) BD4840GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4840G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48E40G-MTR | Rohm Semiconductor | 1 111 | BD48E40G-MCT-ND | € 0,50000 | Parametric Equivalent |
| BD5240G-2MTR | Rohm Semiconductor | 2 020 | BD5240G-2MCT-ND | € 0,38000 | Parametric Equivalent |
| BD5240G-TR | Rohm Semiconductor | 2 848 | BD5240GCT-ND | € 0,31000 | Parametric Equivalent |
| NCV301LSN40T1G | onsemi | 18 047 | 488-NCV301LSN40T1GCT-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21100 | € 2,11 |
| 25 | € 0,18760 | € 4,69 |
| 100 | € 0,16190 | € 16,19 |
| 250 | € 0,14964 | € 37,41 |
| 500 | € 0,14228 | € 71,14 |
| 1 000 | € 0,13617 | € 136,17 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

