


BD42530UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD42530UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD42530UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD42530UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42530UEFJ-CE2 |
Description | 250MA, LOW IQ VOLTAGE TRACKER FO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-HTSOP-J |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Rohm Semiconductor | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Supply 40µA | Supplier Device Package 8-HTSOP-J |
Voltage - Supply 3V ~ 42V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,82000 | € 8,20 |
| 25 | € 0,74240 | € 18,56 |
| 100 | € 0,65730 | € 65,73 |
| 250 | € 0,61668 | € 154,17 |
| 500 | € 0,59222 | € 296,11 |
| 1 000 | € 0,58256 | € 582,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,55082 | € 1 377,05 |
| 5 000 | € 0,53800 | € 2 690,00 |
| 7 500 | € 0,53158 | € 3 986,85 |
| 12 500 | € 0,52448 | € 6 556,00 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

