
BD37512FS-E2 | |
|---|---|
DigiKey Part Number | BD37512FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD37512FS-E2 |
Description | IC AUDIO TONE PROCESSOR 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 4 Channel 20-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 20-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,63226 | € 7 264,52 |
| Unit Price without VAT: | € 3,63226 |
|---|---|
| Unit Price with VAT: | € 4,43136 |

