Similar



BD18377EFV-ME2 | |
|---|---|
DigiKey Part Number | BD18377EFV-ME2TR-ND - Tape & Reel (TR) BD18377EFV-ME2CT-ND - Cut Tape (CT) BD18377EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18377EFV-ME2 |
Description | IC LED DRV LIN PWM 50MA 20HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register PWM Dimming 50mA 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18377EFV-ME2 Models |
Category | Current - Output / Channel 50mA |
Manufacturer Rohm Semiconductor | Frequency 1.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Topology Shift Register | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 20-HTSSOP-B |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5949PWPR | Texas Instruments | 9 356 | 296-40586-1-ND | € 2,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,18843 | € 2 971,08 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,50100 |


