
BA7615N | |
|---|---|
DigiKey Part Number | BA7615N-ND |
Manufacturer | |
Manufacturer Product Number | BA7615N |
Description | IC SIGNAL SWITCHER VID 10-SIP |
Customer Reference | |
Detailed Description | Video Driver IC 10-SIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 13V | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP |

