Half Bridge (8) Driver DC Motors, General Purpose Bipolar 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5983FM-E2

DigiKey Part Number
BA5983FM-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA5983FM-E2
Description
IC HALF BRIDGE DRIVER 1A 28HSOP
Customer Reference
Detailed Description
Half Bridge (8) Driver DC Motors, General Purpose Bipolar 28-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (8)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4.3V ~ 13.2V
Voltage - Load
9V
Operating Temperature
-35°C ~ 85°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.