
BA5813FM-E2 | |
|---|---|
DigiKey Part Number | 846-BA5813FM-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5813FM-E2 |
Description | IC BRIDGE DRIVER PAR 28HSOP |
Customer Reference | |
Detailed Description | Switching Regulator PMIC 28-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Switching Regulator | |
Current - Supply | 17mA | |
Voltage - Supply | 4.3V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |

