MFR Recommended



BA3662CP-V5E2 | |
|---|---|
DigiKey Part Number | BA3662CP-V5E2TR-ND - Tape & Reel (TR) BA3662CP-V5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA3662CP-V5E2 |
Description | IC REG LIN POS ADJ 300MA TO220CP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TO220CP-V5 |
Datasheet | Datasheet |
EDA/CAD Models | BA3662CP-V5E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack, Formed Leads | |
Supplier Device Package | TO220CP-V5 | |
Base Product Number |


