


BA17809CP-E2 | |
|---|---|
DigiKey Part Number | 846-BA17809CP-E2TR-ND - Tape & Reel (TR) 846-BA17809CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA17809CP-E2 |
Description | IC REG LINEAR 9V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,94900 | € 9,49 |
| 25 | € 0,86160 | € 21,54 |
| 100 | € 0,76540 | € 76,54 |
| 250 | € 0,71948 | € 179,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,69180 | € 345,90 |
| 1 000 | € 0,66900 | € 669,00 |
| 1 500 | € 0,65759 | € 986,38 |
| 2 500 | € 0,64493 | € 1 612,33 |
| 3 500 | € 0,63754 | € 2 231,39 |
| 5 000 | € 0,63043 | € 3 152,15 |
| 12 500 | € 0,61511 | € 7 688,88 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

