Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2671TL

DigiKey Part Number
2SD2671TLTR-ND - Tape & Reel (TR)
2SD2671TLCT-ND - Cut Tape (CT)
2SD2671TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2671TL
Description
TRANS NPN 30V 2A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 280MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2671TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,85000€ 0,85
10€ 0,53100€ 5,31
100€ 0,34630€ 34,63
500€ 0,26678€ 133,39
1 000€ 0,24115€ 241,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20858€ 625,74
6 000€ 0,19218€ 1 153,08
9 000€ 0,18383€ 1 654,47
15 000€ 0,17444€ 2 616,60
21 000€ 0,16997€ 3 569,37
Manufacturers Standard Package
Unit Price without VAT:€ 0,85000
Unit Price with VAT:€ 1,03700