Similar
Similar

2SD2150T100S | |
|---|---|
DigiKey Part Number | 2SD2150T100STR-ND - Tape & Reel (TR) 2SD2150T100SCT-ND - Cut Tape (CT) 2SD2150T100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2150T100S |
Description | TRANS NPN 20V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 290MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 290MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20086 | € 200,86 |
| 2 000 | € 0,18230 | € 364,60 |
| 3 000 | € 0,17284 | € 518,52 |
| 5 000 | € 0,16221 | € 811,05 |
| 7 000 | € 0,15591 | € 1 091,37 |
| 10 000 | € 0,14978 | € 1 497,80 |
| 25 000 | € 0,13635 | € 3 408,75 |
| 50 000 | € 0,13554 | € 6 777,00 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |



