Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC5868TLR | |
|---|---|
DigiKey Part Number | 2SC5868TLRTR-ND - Tape & Reel (TR) 2SC5868TLRCT-ND - Cut Tape (CT) 2SC5868TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5868TLR |
Description | TRANS NPN 60V 0.5A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5868TLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10431 | € 312,93 |
| 6 000 | € 0,09495 | € 569,70 |
| 9 000 | € 0,09017 | € 811,53 |
| 15 000 | € 0,08480 | € 1 272,00 |
| 21 000 | € 0,08162 | € 1 714,02 |
| 30 000 | € 0,07854 | € 2 356,20 |
| 75 000 | € 0,07315 | € 5 486,25 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |






