2SC5161TLB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6 497
Unit Price: € 1,33000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 2 A 10MHz 1 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5161TLB

DigiKey Part Number
2SC5161TLB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5161TLB
Description
TRANS NPN 400V 2A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 2 A 10MHz 1 W Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,36955€ 923,88
5 000€ 0,34305€ 1 715,25
7 500€ 0,32956€ 2 471,70
12 500€ 0,32703€ 4 087,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,36955
Unit Price with VAT:€ 0,45085