Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SC4617EBTLP | |
|---|---|
DigiKey Part Number | 846-2SC4617EBTLPTR-ND - Tape & Reel (TR) 846-2SC4617EBTLPCT-ND - Cut Tape (CT) 846-2SC4617EBTLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617EBTLP |
Description | TRANS NPN 50V 0.15A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11500 | € 1,15 |
| 100 | € 0,07130 | € 7,13 |
| 500 | € 0,05208 | € 26,04 |
| 1 000 | € 0,04586 | € 45,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03794 | € 113,82 |
| 6 000 | € 0,03393 | € 203,58 |
| 9 000 | € 0,03189 | € 287,01 |
| 15 000 | € 0,02959 | € 443,85 |
| 21 000 | € 0,02823 | € 592,83 |
| 30 000 | € 0,02690 | € 807,00 |
| 75 000 | € 0,02399 | € 1 799,25 |
| 150 000 | € 0,02219 | € 3 328,50 |
| 300 000 | € 0,02068 | € 6 204,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |




