
2SC4102T106S | |
|---|---|
DigiKey Part Number | 846-2SC4102T106STR-ND - Tape & Reel (TR) 846-2SC4102T106SCT-ND - Cut Tape (CT) 846-2SC4102T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102T106S |
Description | TRANS NPN 120V 0.05A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4102T106S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29900 | € 2,99 |
| 100 | € 0,19070 | € 19,07 |
| 500 | € 0,14374 | € 71,87 |
| 1 000 | € 0,12857 | € 128,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10926 | € 327,78 |
| 6 000 | € 0,09953 | € 597,18 |
| 9 000 | € 0,09457 | € 851,13 |
| 15 000 | € 0,08900 | € 1 335,00 |
| 21 000 | € 0,08570 | € 1 799,70 |
| 30 000 | € 0,08249 | € 2 474,70 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

