Similar

2SA1807TLP | |
|---|---|
DigiKey Part Number | 2SA1807TLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1807TLP |
Description | TRANS PNP 600V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 600 V 1 A 15MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 60mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |



