
2SA1579U3T106S | |
|---|---|
DigiKey Part Number | 846-2SA1579U3T106STR-ND - Tape & Reel (TR) 846-2SA1579U3T106SCT-ND - Cut Tape (CT) 846-2SA1579U3T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1579U3T106S |
Description | TRANS PNP 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1579T106R | Rohm Semiconductor | 3 022 | 2SA1579T106RCT-ND | € 0,49000 | Parametric Equivalent |
| 2SA1579T106S | Rohm Semiconductor | 438 | 2SA1579T106SCT-ND | € 0,47000 | Parametric Equivalent |
| 2SA1579U3HZGT106R | Rohm Semiconductor | 4 808 | 846-2SA1579U3HZGT106RCT-ND | € 0,52000 | Parametric Equivalent |
| 2SA1579U3T106 | Rohm Semiconductor | 3 810 | 846-2SA1579U3T106CT-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27100 | € 2,71 |
| 100 | € 0,17200 | € 17,20 |
| 500 | € 0,12896 | € 64,48 |
| 1 000 | € 0,11506 | € 115,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09185 | € 275,55 |
| 6 000 | € 0,08343 | € 500,58 |
| 9 000 | € 0,07914 | € 712,26 |
| 15 000 | € 0,07722 | € 1 158,30 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |


