
2SA1579U3T106R | |
|---|---|
DigiKey Part Number | 846-2SA1579U3T106RTR-ND - Tape & Reel (TR) 846-2SA1579U3T106RCT-ND - Cut Tape (CT) 846-2SA1579U3T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1579U3T106R |
Description | TRANS PNP 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27100 | € 2,71 |
| 100 | € 0,17200 | € 17,20 |
| 500 | € 0,12896 | € 64,48 |
| 1 000 | € 0,11506 | € 115,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09736 | € 292,08 |
| 6 000 | € 0,08844 | € 530,64 |
| 9 000 | € 0,08389 | € 755,01 |
| 15 000 | € 0,07877 | € 1 181,55 |
| 21 000 | € 0,07575 | € 1 590,75 |
| 30 000 | € 0,07280 | € 2 184,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

