
UPA2792AGR-E1-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2792AGR-E1-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPA2792AGR-E1-AT |
Description | MOSFET N/P-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12.5mOhm @ 5A, 10V |
Manufacturer Renesas Electronics Corporation | Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerSOIC (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Bulk: | 107226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 1,34284 | € 255,14 |
| Unit Price without VAT: | € 1,34284 |
|---|---|
| Unit Price with VAT: | € 1,63826 |

