
UCC5618PWP | |
|---|---|
DigiKey Part Number | 2156-UCC5618PWP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5618PWP |
Description | SCSI TERMINATOR, 18-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | € 3,75217 | € 258,90 |
| Unit Price without VAT: | € 3,75217 |
|---|---|
| Unit Price with VAT: | € 4,57765 |

