
UCC5611DWP | |
|---|---|
DigiKey Part Number | 2156-UCC5611DWP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5611DWP |
Description | SCSI TERMINATOR, 18-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 2.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | € 3,49315 | € 255,00 |
| Unit Price without VAT: | € 3,49315 |
|---|---|
| Unit Price with VAT: | € 4,26164 |

