
UCC38500N | |
|---|---|
DigiKey Part Number | 2156-UCC38500N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC38500N |
Description | UCC38500 BICMOS PFC/PWM COMBINAT |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 20-PDIP |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 150 µA |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | € 6,22976 | € 255,42 |
| Unit Price without VAT: | € 6,22976 |
|---|---|
| Unit Price with VAT: | € 7,60031 |

