
TND921 | |
|---|---|
DigiKey Part Number | 2156-TND921-ND |
Manufacturer | |
Manufacturer Product Number | TND921 |
Description | DIODE ARRAY GP 75V 10MA 16DIP |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 75 V 10mA (DC) Through Hole 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 8 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 10mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |


