
TLV70242PDSER | |
|---|---|
DigiKey Part Number | 2156-TLV70242PDSER-296-ND |
Manufacturer | |
Manufacturer Product Number | TLV70242PDSER |
Description | IC REG LINEAR 4.2V 300MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Bulk | Current - Supply (Max) 370 µA |
Part Status Active | PSRR 68dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.2V | Package / Case 6-WFDFN |
Voltage Dropout (Max) 0.38V @ 300mA | Supplier Device Package 6-WSON (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | € 0,27197 | € 254,56 |
| Unit Price without VAT: | € 0,27197 |
|---|---|
| Unit Price with VAT: | € 0,33180 |

