
TLV5619QDWG4 | |
|---|---|
DigiKey Part Number | 296-34495-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5619QDWG4 |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5619QDWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1.5, ±0.4 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 3µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,39840 | € 419,92 |
| Unit Price without VAT: | € 8,39840 |
|---|---|
| Unit Price with VAT: | € 10,24605 |

