1/1 Transceiver Half CANbus PG-DSO-28-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6263GNUMA1

DigiKey Part Number
2156-TLE6263GNUMA1-ND
Manufacturer
Manufacturer Product Number
TLE6263GNUMA1
Description
IC TRANSCEIVER HALF 1/1 DSO-28
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-28-27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
125kBaud
Voltage - Supply
4.8V ~ 5.1V, 4.9V ~ 5.2V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28-27
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
77€ 3,29766€ 253,92
Unit Price without VAT:€ 3,29766
Unit Price with VAT:€ 4,02315