Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3120CDGN

DigiKey Part Number
THS3120CDGN-ND
Manufacturer
Manufacturer Product Number
THS3120CDGN
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3120CDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
490 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1700V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
130 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 12,09000€ 12,09
10€ 9,53200€ 95,32
80€ 8,28638€ 662,91
160€ 8,00856€ 1 281,37
320€ 7,77997€ 2 489,59
560€ 7,62530€ 4 270,17
1 040€ 7,48026€ 7 779,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,09000
Unit Price with VAT:€ 14,74980

Other Suppliers on DigiKey

8 773In Stock
Ships from Rochester Electronics, LLC