TEXTISSN0703052PWPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5225C

DigiKey Part Number
2156-TDA5225C-ND
Manufacturer
Manufacturer Product Number
TDA5225C
Description
QUAD-CONFIGURATION RECEIVER
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 300MHz ~ 928MHz -120dBm PCB, Surface Mount PG-TSSOP-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Frequency
300MHz ~ 928MHz
Sensitivity
-120dBm
Data Rate (Max)
-
Modulation or Protocol
ASK, FSK
Applications
Alarm Systems, Communication Systems, RKE
Current - Receiving
15mA
Data Interface
SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 570
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 78,60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176€ 1,46830€ 258,42
Unit Price without VAT:€ 1,46830
Unit Price with VAT:€ 1,79133