
SN75LVDS84DGG | |
|---|---|
DigiKey Part Number | 296-26670-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS84DGG |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS84DGG Models |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Driver | Supplier Device Package 48-TSSOP |
Protocol LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,31000 | € 6,31 |
| 10 | € 4,86900 | € 48,69 |
| 40 | € 4,35650 | € 174,26 |
| 120 | € 4,07083 | € 488,50 |
| 280 | € 3,90339 | € 1 092,95 |
| 520 | € 3,80394 | € 1 978,05 |
| 1 000 | € 3,71609 | € 3 716,09 |
| Unit Price without VAT: | € 6,31000 |
|---|---|
| Unit Price with VAT: | € 7,69820 |

