SN751730D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38 587
Unit Price: € 4,82000
Datasheet
3/3 Transceiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751730D

DigiKey Part Number
296-6851-5-ND
Manufacturer
Manufacturer Product Number
SN751730D
Description
IC TRANSCEIVER 3/3 16SOIC
Customer Reference
Detailed Description
3/3 Transceiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN751730D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
3/3
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 119 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 119In Stock
Ships from Rochester Electronics, LLC