


SN74LVTH373DW | |
|---|---|
DigiKey Part Number | 296-8719-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,65800 | € 6,58 |
| 25 | € 0,59440 | € 14,86 |
| 100 | € 0,52460 | € 52,46 |
| 250 | € 0,49116 | € 122,79 |
| 500 | € 0,47102 | € 235,51 |
| 1 000 | € 0,45444 | € 454,44 |
| 2 500 | € 0,43695 | € 1 092,38 |
| 5 000 | € 0,42641 | € 2 132,05 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

