
SN74LVT573DW | |
|---|---|
DigiKey Part Number | SN74LVT573DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT573DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,96315 | € 992,63 |
| Unit Price without VAT: | € 4,96315 |
|---|---|
| Unit Price with VAT: | € 6,05504 |

