
SN74LS174M | |
|---|---|
DigiKey Part Number | 2156-SN74LS174M-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS174M |
Description | IC FF D-TYPE SGL 6-BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 26 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOEIAJ | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 2750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 137 | € 0,22376 | € 254,42 |
| Unit Price without VAT: | € 0,22376 |
|---|---|
| Unit Price with VAT: | € 0,27299 |

