SN74F245DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 099
Unit Price: € 0,88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 030
Unit Price: € 3,22114
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 159
Unit Price: € 4,81000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74F245DW

DigiKey Part Number
296-1181-5-ND
Manufacturer
Manufacturer Product Number
SN74F245DW
Description
IC TXRX 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F245DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F245DWRTexas Instruments6 099296-1181-1-ND€ 0,88000MFR Recommended
SN74BCT245DWRTexas Instruments7 030296-1154-2-ND€ 3,22114Parametric Equivalent
SN74BCT245DWRochester Electronics, LLC3 1592156-SN74BCT245DW-ND€ 4,81000Parametric Equivalent
Obsolete
Marketplace Stock: 17 901 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17 901In Stock
Ships from Rochester Electronics, LLC