
SN74F240N | |
|---|---|
DigiKey Part Number | 296-3568-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F240N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F240N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 20 | € 0,90500 | € 18,10 |
| 40 | € 0,84750 | € 33,90 |
| 100 | € 0,78680 | € 78,68 |
| 260 | € 0,73800 | € 191,88 |
| 500 | € 0,71142 | € 355,71 |
| 1 000 | € 0,68808 | € 688,08 |
| 2 500 | € 0,66344 | € 1 658,60 |
| 5 000 | € 0,64860 | € 3 243,00 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |


