
SN74BCT29863BDW | |
|---|---|
DigiKey Part Number | 296-1529-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT29863BDW |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT29863BDW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 3,95138 | € 889,06 |
| Unit Price without VAT: | € 3,95138 |
|---|---|
| Unit Price with VAT: | € 4,82068 |

