D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS563BDW

DigiKey Part Number
SN74ALS563BDW-ND
Manufacturer
Manufacturer Product Number
SN74ALS563BDW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS563BDW Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6ns
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 433 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
175€ 5,11851€ 895,74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,11851
Unit Price with VAT:€ 6,24458

Other Suppliers on DigiKey

19 433In Stock
Ships from Rochester Electronics, LLC