
SN74ALS251N | |
|---|---|
DigiKey Part Number | 296-33729-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS251N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS251N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,38100 | € 13,81 |
| 25 | € 1,25960 | € 31,49 |
| 100 | € 1,12630 | € 112,63 |
| 250 | € 1,06268 | € 265,67 |
| 500 | € 1,02434 | € 512,17 |
| 1 000 | € 0,99278 | € 992,78 |
| 2 500 | € 0,95946 | € 2 398,65 |
| 5 000 | € 0,93938 | € 4 696,90 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

