Inverter IC 6 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS04BN

DigiKey Part Number
296-1481-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS04BN
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS04BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,68300€ 6,83
25€ 0,61720€ 15,43
100€ 0,54490€ 54,49
250€ 0,51040€ 127,60
500€ 0,48962€ 244,81
1 000€ 0,47252€ 472,52
2 500€ 0,45445€ 1 136,12
5 000€ 0,44356€ 2 217,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,14680

Other Suppliers on DigiKey

16 351In Stock
Ships from Rochester Electronics, LLC