
SN7432N | |
|---|---|
DigiKey Part Number | 296-33610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7432N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7432N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 22 mA | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,92500 | € 19,25 |
| 25 | € 1,76320 | € 44,08 |
| 100 | € 1,58550 | € 158,55 |
| 250 | € 1,50068 | € 375,17 |
| 500 | € 1,44958 | € 724,79 |
| 1 000 | € 1,40754 | € 1 407,54 |
| 2 500 | € 1,36316 | € 3 407,90 |
| 5 000 | € 1,33640 | € 6 682,00 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |





