
SN65LVDS3486D | |
|---|---|
DigiKey Part Number | 296-1427-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS3486D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS3486D Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,62900 | € 26,29 |
| 40 | € 2,32700 | € 93,08 |
| 120 | € 2,15858 | € 259,03 |
| 280 | € 2,05986 | € 576,76 |
| 520 | € 2,00121 | € 1 040,63 |
| 1 000 | € 1,94942 | € 1 949,42 |
| 2 520 | € 1,89067 | € 4 764,49 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |


