
SN65LBC172N | |
|---|---|
DigiKey Part Number | 296-9708-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC172N |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC172N Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 7,91853 | € 1 187,78 |
| Unit Price without VAT: | € 7,91853 |
|---|---|
| Unit Price with VAT: | € 9,66061 |

